845-076-540-503

Heilind Number:EDA845-076-540-503
Manufacturer:EDAC
Manufacturer Number:845-076-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-503

Detailed Description

Enhance your connectivity with this advanced Board To Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also highly functional with a 3A amperage capacity. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and reliable performance. With two rows and 76 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing make for easy and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your PCB connections with this top-of-the-line component.