845-076-540-504

Heilind Number:EDA845-076-540-504
Manufacturer:EDAC
Manufacturer Number:845-076-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-504

Detailed Description

Introducing our high-performance Board To Board PCB Connector, a vital component for seamless connectivity in electronic devices. Designed with precision and durability in mind, this connector boasts 76 positions spread across 2 rows, ensuring ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission of signals. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, not only offers a sleek aesthetic but also ensures compliance with safety standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, facilitating seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this Board To Board PCB Connector is a must-have for your connectivity requirements. Trust in its superior performance and robust construction to power up your electronic projects with ease.