845-076-540-508

Heilind Number:EDA845-076-540-508
Manufacturer:EDAC
Manufacturer Number:845-076-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-508

Detailed Description

Enhance your electronic systems with this high-performance Board To Board PCB Connector. Engineered for seamless connectivity, it features dual rows with a total of 76 positions, allowing for efficient data transfer. The contact material, made from durable Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation and UL 94V-0 Diallyl Phthalate housing material make it easy to integrate into your designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Elevate your connectivity solutions with this essential component.