845-076-540-512

Heilind Number:EDA845-076-540-512
Manufacturer:EDAC
Manufacturer Number:845-076-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-512

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 76 positions with a pitch of .1 inches, ensuring reliable data transmission. The housing, made of UL 94V-0 rated Diallyl Phthalate, guarantees durability and safety in operation. Each row offers .2 inches of spacing, allowing for efficient organization on your PCB. Crafted with Copper Alloy contacts, it provides excellent conductivity. With a straight mount orientation, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality for seamless performance in your electronic projects.