845-076-540-803

Heilind Number:EDA845-076-540-803
Manufacturer:EDAC
Manufacturer Number:845-076-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, meticulously designed for seamless integration. Boasting a vibrant Green hue, this connector features 76 positions spread across 2 rows, ensuring ample connectivity options for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a contact pitch of .1 inches and row spacing of .2 inches, achieving precise connections has never been easier. Its straight mount orientation facilitates convenient installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your PCB setup with this essential component, a must-have in any electronic enthusiast's toolkit.