845-076-540-807

Heilind Number:EDA845-076-540-807
Manufacturer:EDAC
Manufacturer Number:845-076-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for precision and durability, this connector features a sleek design with two rows of 76 positions each, allowing for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers convenient and secure mounting on your circuit board. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.