845-076-540-808

Heilind Number:EDA845-076-540-808
Manufacturer:EDAC
Manufacturer Number:845-076-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-808

Detailed Description

Enhance connectivity within your electronic devices with this green Board to Board PCB Connector. Featuring 76 positions spread across two rows, this connector ensures efficient data transfer. Its copper alloy contact material guarantees reliable performance, while the UL 94V-0 Diallyl Phthalate housing material offers durability. With a pitch of .1 inch and row spacing of .2 inch, it provides seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs.