845-076-541-201

Heilind Number:EDA845-076-541-201
Manufacturer:EDAC
Manufacturer Number:845-076-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 76 positions spread across 2 rows, ensuring seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential connector for superior performance and durability.