845-076-541-202

Heilind Number:EDA845-076-541-202
Manufacturer:EDAC
Manufacturer Number:845-076-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-541-202

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. Featuring two rows of 76 positions each, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Elevate your PCB design with our high-quality connector and experience seamless connectivity like never before.