845-076-541-204

Heilind Number:EDA845-076-541-204
Manufacturer:EDAC
Manufacturer Number:845-076-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it effortlessly bridges the gap between two circuit boards with its straight mount orientation. With 76 positions and a dual-row configuration, it offers ample space for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Ideal for a wide range of applications, it belongs in every engineer's toolkit.