845-076-541-207

Heilind Number:EDA845-076-541-207
Manufacturer:EDAC
Manufacturer Number:845-076-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both safety and style. With two rows and 76 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation adds to its versatility, making it an essential component for your PCB assembly projects. Upgrade your connectivity solutions with this top-of-the-line connector.