845-076-541-208

Heilind Number:EDA845-076-541-208
Manufacturer:EDAC
Manufacturer Number:845-076-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-541-208

Detailed Description

Enhance your PCB connectivity with our dual-row Board-To-Board PCB Connector. Designed for seamless integration, this connector features 76 positions in a compact and efficient layout. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and safety in all applications. With a contact material of Copper Alloy, excellent conductivity is guaranteed. Boasting a pitch of .1 inches and a row spacing of .2 inches, precise connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Its straight mount orientation facilitates hassle-free installation. Upgrade your electronic systems with this high-quality connector, a perfect solution for your connectivity needs.