845-076-541-212

Heilind Number:EDA845-076-541-212
Manufacturer:EDAC
Manufacturer Number:845-076-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 76 positions in a compact and efficient design. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable and secure signal transmission. The green color adds a touch of visual distinction, while the straight mount orientation ensures easy installation. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and seamless connectivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this top-of-the-line component.