845-076-541-503

Heilind Number:EDA845-076-541-503
Manufacturer:EDAC
Manufacturer Number:845-076-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-541-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 76 positions with a pitch of .1 inches, ensuring seamless communication between boards. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Its copper alloy contacts offer optimal conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.