845-076-541-504

Heilind Number:EDA845-076-541-504
Manufacturer:EDAC
Manufacturer Number:845-076-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-541-504

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with a total of 76 positions, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Choose this Straight mount orientation connector for a secure and high-performance solution in your electronic projects.