845-076-541-807

Heilind Number:EDA845-076-541-807
Manufacturer:EDAC
Manufacturer Number:845-076-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its two rows of 76 copper alloy contacts ensure reliable signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability in any operating environment, with a wide temperature range of -40 to 105°C. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.