845-076-541-808

Heilind Number:EDA845-076-541-808
Manufacturer:EDAC
Manufacturer Number:845-076-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-541-808

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 76 positions and a pitch of .1 inch, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, the copper alloy contact material facilitates optimal signal conductivity. Its straight mount orientation and compact design make it ideal for space-restricted applications, while the .2-inch row spacing allows for easy installation. Trust in our high-quality connector to streamline your PCB connections and enhance overall system performance.