845-076-541-812

Heilind Number:EDA845-076-541-812
Manufacturer:EDAC
Manufacturer Number:845-076-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. The contact material, crafted from Copper Alloy, guarantees seamless signal transmission. With two rows and a pitch of .1 inches, it offers efficient inter-board connections, accommodating up to 76 positions. Its straight mount orientation and narrow .2-inch row spacing make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line connector.