845-076-542-201

Heilind Number:EDA845-076-542-201
Manufacturer:EDAC
Manufacturer Number:845-076-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-201

Detailed Description

Elevate your PCB connectivity with our dual-row Board to Board Card Edge Connector. Designed for seamless integration, this connector features 76 positions with a pitch of .1 inches, ensuring precise and reliable connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers versatility in your design layout. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this essential component.