845-076-542-202

Heilind Number:EDA845-076-542-202
Manufacturer:EDAC
Manufacturer Number:845-076-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 76 positions, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality even in harsh conditions. Upgrade your PCB connectivity with this essential component.