845-076-542-203

Heilind Number:EDA845-076-542-203
Manufacturer:EDAC
Manufacturer Number:845-076-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 76 positions each, ensuring reliable and efficient data transmission. The connectors boast a compact pitch of .1 inches, with a row spacing of .2 inches for easy installation. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee long-lasting performance even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component for your electronic projects.