845-076-542-208

Heilind Number:EDA845-076-542-208
Manufacturer:EDAC
Manufacturer Number:845-076-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any environment. With two convenient rows and a total of 76 positions, it offers ample space for seamless integration. The contact material, crafted from copper alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can withstand temperatures from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.