845-076-542-212

Heilind Number:EDA845-076-542-212
Manufacturer:EDAC
Manufacturer Number:845-076-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-212

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. With a total of 76 positions spread across two rows, it offers ample connection points for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures robust protection and reliable performance in a wide temperature range from -40 to 105 °C. Crafted with precision, the connector features copper alloy contacts for secure and low-resistance connections. Its straight mount orientation and .1 inch pitch facilitate easy installation on PCBs, while the .2 inch row spacing allows for efficient signal routing. Ideal for various applications in the electronics industry, this connector guarantees exceptional quality and durability. Elevate your connectivity solutions with this essential component.