845-076-542-502

Heilind Number:EDA845-076-542-502
Manufacturer:EDAC
Manufacturer Number:845-076-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-502

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Its two rows of Copper Alloy contacts, with a total of 76 positions, guarantee efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation offers versatility in installation. Trust in this connector for reliable and secure connections in your electronic assemblies.