845-076-542-504

Heilind Number:EDA845-076-542-504
Manufacturer:EDAC
Manufacturer Number:845-076-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-504

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector boasts a total of 76 positions, ensuring ample room for all your connection needs. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. The copper alloy contact material and 3A amperage rating ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is both versatile and resilient. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's a must-have component for any PCB assembly project. Trust in its quality and performance to elevate your connectivity solutions.