845-076-542-508

Heilind Number:EDA845-076-542-508
Manufacturer:EDAC
Manufacturer Number:845-076-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-508

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts, offering a total of 76 positions at a pitch of .1 inches, it allows for seamless data and power transmission. The straight mount orientation and compact design make it easy to integrate into your circuit board setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its reliable performance for all your connectivity needs.