845-076-542-512

Heilind Number:EDA845-076-542-512
Manufacturer:EDAC
Manufacturer Number:845-076-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-512

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector in an earthy Green hue. Designed for efficiency, it features 76 positions spread across 2 rows, ensuring seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for personal projects or professional use, this connector is a must-have for seamless data transmission. Upgrade your setup today and experience enhanced connectivity like never before.