845-076-542-802

Heilind Number:EDA845-076-542-802
Manufacturer:EDAC
Manufacturer Number:845-076-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-802

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, designed for seamless integration in your electronic assembly. With 76 positions and a pitch of .1 inches, it offers high-density contact solutions for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The straight mount orientation and .2-inch row spacing facilitate easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, it guarantees stable operation in various conditions. Upgrade your connectivity setup with this green-colored connector, a vital component for seamless electronic connections.