845-076-542-803

Heilind Number:EDA845-076-542-803
Manufacturer:EDAC
Manufacturer Number:845-076-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board Card Edge Connector. Designed for seamless integration, this connector features 76 positions and two rows for optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating conditions, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contact material for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB layout. Its straight mount orientation further facilitates easy installation. Upgrade your electronic assemblies with this essential connector, guaranteed to meet your performance requirements.