845-076-542-807

Heilind Number:EDA845-076-542-807
Manufacturer:EDAC
Manufacturer Number:845-076-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-807

Detailed Description

Enhance your PCB connections with our durable Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a 3A amperage capacity and is constructed from UL 94V-0 Diallyl Phthalate for reliable performance. With two rows and a total of 76 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.