845-076-542-808

Heilind Number:EDA845-076-542-808
Manufacturer:EDAC
Manufacturer Number:845-076-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row card edge connector. Designed for seamless integration on PCBs, this connector features 76 positions for optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in various environments, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your devices with this high-performance board-to-board connector.