845-076-542-812

Heilind Number:EDA845-076-542-812
Manufacturer:EDAC
Manufacturer Number:845-076-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-542-812

Detailed Description

Enhance connectivity within your PCB layout with this high-performance green Card Edge Connector. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring two rows of 76 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a temperature range of -40 to 105°C, it guarantees optimal functionality in diverse environmental conditions. Elevate your PCB assembly with this essential connector.