845-076-544-201

Heilind Number:EDA845-076-544-201
Manufacturer:EDAC
Manufacturer Number:845-076-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-544-201

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts high-performance features such as a 3A amperage capacity, UL 94V-0 Diallyl Phthalate housing material for optimal safety, and durable Copper Alloy contacts. With 76 positions spread across 2 rows, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for demanding applications. Upgrade your PCB setup with this essential connector for enhanced performance and connectivity.