845-076-544-202

Heilind Number:EDA845-076-544-202
Manufacturer:EDAC
Manufacturer Number:845-076-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-544-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and two rows of 76 positions each, ensuring optimal signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity in any application. Its operating temperature range of -40 to 105 °C makes it suitable for various environments, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.