845-076-544-207

Heilind Number:EDA845-076-544-207
Manufacturer:EDAC
Manufacturer Number:845-076-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-544-207

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector, designed for optimal performance in high-power applications. With a high amperage rating of 3 A and durable housing material made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable conductivity and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, it offers seamless and efficient signal transmission. With a total of 76 positions, it provides ample connectivity options for your circuit board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.