845-076-544-502

Heilind Number:EDA845-076-544-502
Manufacturer:EDAC
Manufacturer Number:845-076-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-544-502

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. With a total of 76 positions and a pitch of .1 inches, this connector ensures reliable data transfer in a range of electronic applications. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in UL 94V-0 Diallyl Phthalate for durability. The straight mount orientation and .2-inch row spacing offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this high-performance component, perfect for use in various industries.