845-076-544-504

Heilind Number:EDA845-076-544-504
Manufacturer:EDAC
Manufacturer Number:845-076-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-544-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable and secure connections. With two rows and a total of 76 positions, it offers ample space for your PCB needs. The contact material, made from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and a pitch of .1 inch make it easy to install and use. Upgrade your PCB setup with this essential connector, ideal for professionals and hobbyists alike.