845-076-544-508

Heilind Number:EDA845-076-544-508
Manufacturer:EDAC
Manufacturer Number:845-076-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-544-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-544-508

Detailed Description

Enhance your circuit board connectivity with this robust Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of 76 copper alloy contacts, it ensures seamless and reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates convenient installation. Operating effectively in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your PCB connectivity with this high-quality component.