845-076-544-807

Heilind Number:EDA845-076-544-807
Manufacturer:EDAC
Manufacturer Number:845-076-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-544-807

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 76 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it ensures reliable power and data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while its compact design saves space on your PCB. Trust in its performance and make seamless connections with ease.