845-076-544-812

Heilind Number:EDA845-076-544-812
Manufacturer:EDAC
Manufacturer Number:845-076-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-544-812

Detailed Description

Enhance connectivity with our 76-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in challenging environments, with an amperage rating of 3A. Its copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment on PCBs. With a straight mount orientation and dual rows, it offers versatility in assembly configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry.