845-076-555-201

Heilind Number:EDA845-076-555-201
Manufacturer:EDAC
Manufacturer Number:845-076-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-555-201

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, meticulously designed for seamless integration in demanding applications. With a sturdy UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in extreme environments, while its copper alloy contact material guarantees optimal conductivity. Featuring two rows with a pitch of .1 inches and a total of 76 positions, it offers ample room for intricate PCB layouts. The straight mount orientation and precise .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C further enhances versatility. Trust in this connector for efficient and durable card edge connections in your electronic projects.