845-076-555-202

Heilind Number:EDA845-076-555-202
Manufacturer:EDAC
Manufacturer Number:845-076-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 76 positions, ensuring ample connectivity for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all applications. With a contact material of Copper Alloy and a pitch of .1 inches, you can rely on optimal conductivity and signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environmental conditions. Upgrade your connectivity solutions with this green-colored connector, perfect for a wide range of industrial and electronic applications.