845-076-555-207

Heilind Number:EDA845-076-555-207
Manufacturer:EDAC
Manufacturer Number:845-076-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-555-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this ultra-reliable connector features dual rows and 76 positions, ensuring a robust and efficient link between boards. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees superior durability and conductivity even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inch and row spacing of .2 inch, it offers optimal space utilization while maintaining stable performance. Whether for industrial or commercial applications, this straight mount connector is the perfect solution for achieving seamless board-to-board connections with utmost precision and reliability. Elevate your PCB assembly process with this essential component, where quality and efficiency converge seamlessly.