845-076-555-502

Heilind Number:EDA845-076-555-502
Manufacturer:EDAC
Manufacturer Number:845-076-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-555-502

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures reliable performance but also adds a pop of color to your setup. With two rows and a total of 76 positions, this connector offers ample connectivity for your devices. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Its straight mount orientation makes installation a breeze, whether you're a professional or a DIY enthusiast. Upgrade your connectivity game with this essential component.