845-076-555-503

Heilind Number:EDA845-076-555-503
Manufacturer:EDAC
Manufacturer Number:845-076-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-555-503

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for precision and durability, it features two rows of 76 positions for seamless integration. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality and performance to elevate your connectivity solutions.