845-076-555-504

Heilind Number:EDA845-076-555-504
Manufacturer:EDAC
Manufacturer Number:845-076-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-555-504

Detailed Description

Enhance your PCB connections with our high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features 76 positions across two rows, ensuring ample connectivity options. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is constructed from reliable Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector offers exceptional performance in diverse environments. Upgrade your electronic assemblies with this essential component.