845-076-555-507

Heilind Number:EDA845-076-555-507
Manufacturer:EDAC
Manufacturer Number:845-076-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-555-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates seamless data transmission. Boasting a total of 76 positions, it offers ample connectivity options for your PCB layout. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your design. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the field of electronics. Trust in its quality and efficiency to optimize the performance of your devices.