845-076-555-802

Heilind Number:EDA845-076-555-802
Manufacturer:EDAC
Manufacturer Number:845-076-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-555-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed for seamless signal transmission in electronic devices. Featuring 76 positions across 2 rows, it offers ample connectivity for complex circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, and with an amperage of 3A, it supports efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.