845-076-555-803

Heilind Number:EDA845-076-555-803
Manufacturer:EDAC
Manufacturer Number:845-076-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-555-803

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring two rows of 76 positions each, it ensures seamless data transmission in your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability and longevity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with the efficiency and quality of this green-colored connector.