845-076-555-807

Heilind Number:EDA845-076-555-807
Manufacturer:EDAC
Manufacturer Number:845-076-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-555-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable usage even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and efficient signal transfer. The 76 positions and straight mount orientation provide ample flexibility for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and stable connections in your electronic designs.